MS27496E19F32S L/C

Heilind Number:EDA355-046-556-278
Manufacturer:Aero-Electric Connector | Conesys
Manufacturer Number:MS27496E19F32S L/C
ECAD Model:
3D Model

Description:

Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Aero-Electric Connector | Conesys
Manufacturer Part Number:Aero-Electric Connector | Conesys MS27496E19F32S L/C
Color:Black
Amperage:5 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.156 in
Row Spacing:.14 in
Number of Positions:46
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA355-046-556-278

Detailed Description

Enhance your PCB connectivity with our high-performance Card Edge Connector. Designed for seamless integration, this connector features a durable black housing made of UL 94V-0 Thermoplastic Polyester, ensuring long-lasting reliability even in challenging environments. With two rows of copper alloy contacts, it offers a secure and stable connection, perfect for high-speed data transmission. The .156-inch pitch and .14-inch row spacing allow for easy installation, while the straight mount orientation ensures compatibility with various PCB layouts. With 46 positions available, it provides ample connectivity options. Operating within a wide temperature range of -40 to 105 °C, this connector is suitable for diverse applications. Upgrade your PCB setup with this essential component for optimal performance.