MS27496E19F32SD L/C

Heilind Number:EDA355-046-556-504
Manufacturer:Aero-Electric Connector | Conesys
Manufacturer Number:MS27496E19F32SD L/C
ECAD Model:
3D Model

Description:

Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Aero-Electric Connector | Conesys
Manufacturer Part Number:Aero-Electric Connector | Conesys MS27496E19F32SD L/C
Color:Black
Amperage:5 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.156 in
Row Spacing:.14 in
Number of Positions:46
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA355-046-556-504

Detailed Description

Experience seamless connectivity with our Card Edge Connector, the perfect solution for your PCB interconnection needs. Designed for reliability, this connector features a durable UL 94V-0 Thermoplastic Polyester housing and high-quality Copper Alloy contacts, ensuring efficient power transmission at an amperage of 5 A. With a double-row configuration and 46 positions, it offers ample connectivity options for your applications. The .156-inch pitch and .14-inch row spacing provide precise alignment, while the straight mount orientation allows for easy installation. Operating smoothly in temperatures ranging from -40 to 105°C, this connector is suitable for a wide range of environments. Trust in its performance for seamless board-to-board connections in your projects.