355-046-556-512

Heilind Number:EDA355-046-556-512
Manufacturer:EDAC
Manufacturer Number:355-046-556-512
ECAD Model:
3D Model

Description:

Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 355-046-556-512
Color:Black
Amperage:5 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.156 in
Row Spacing:.14 in
Number of Positions:46
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA355-046-556-512

Detailed Description

Enhance your circuit connections with our high-performance Card Edge Connector. Designed for seamless integration on PCBs, this black connector features UL 94V-0 Thermoplastic Polyester housing for optimal durability. With a double row configuration and 46 positions, it ensures reliable power and signal transmission. The contact material, Copper Alloy, guarantees excellent conductivity. Operating smoothly in temperatures ranging from -40 to 105 °C, this connector is ideal for various industrial applications. Its straight mount orientation and .156-inch pitch make installation a breeze, while the .14-inch row spacing offers efficient PCB layout. Upgrade your connectivity solutions with this essential component.