355-048-500-203

Heilind Number:EDA355-048-500-203
Manufacturer:EDAC
Manufacturer Number:355-048-500-203
ECAD Model:
3D Model

Description:

Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 355-048-500-203
Color:Black
Amperage:5 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.156 in
Row Spacing:.14 in
Number of Positions:48
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA355-048-500-203

Detailed Description

Enhance your PCB connections with our sophisticated Card Edge Connector, meticulously designed for optimal performance. Crafted from durable UL 94V-0 Thermoplastic Polyester in sleek black, it not only ensures longevity but also adds a touch of sophistication to your setup. With an amperage of 5 A, it guarantees reliable power delivery, while its 48 positions and dual-row configuration offer ample connectivity options. The copper alloy contacts, with a pitch of .156 inches, provide secure and efficient data transmission. Whether for industrial or commercial use, its straight mount orientation and wide operating temperature range of -40 to 105°C make it versatile for various environments. Trust in its high-quality construction for seamless Board to Board connections in your projects.