355-048-500-212

Heilind Number:EDA355-048-500-212
Manufacturer:EDAC
Manufacturer Number:355-048-500-212
ECAD Model:
3D Model

Description:

Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 355-048-500-212
Color:Black
Amperage:5 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.156 in
Row Spacing:.14 in
Number of Positions:48
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA355-048-500-212

Detailed Description

Enhance connectivity with this sophisticated Card Edge Connector, an essential component designed for seamless board-to-board PCB connections. Crafted from high-quality UL 94V-0 Thermoplastic Polyester in sleek black, this connector ensures durability and reliability in demanding environments. With a 5A amperage rating and dual rows featuring a total of 48 positions, it facilitates efficient power and data transmission. The copper alloy contacts guarantee optimal conductivity, while the precise .156-inch pitch and .14-inch row spacing enable secure and accurate connections. Operating flawlessly in temperatures ranging from -40 to 105°C, this connector is suitable for a wide range of applications. Its straight mount orientation simplifies installation, making it a versatile choice for various projects. Explore seamless connectivity with this high-performance Card Edge Connector.