MS27496E21B11PA L/C

Heilind Number:EDA355-048-500-258
Manufacturer:Aero-Electric Connector | Conesys
Manufacturer Number:MS27496E21B11PA L/C
ECAD Model:
3D Model

Description:

Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Aero-Electric Connector | Conesys
Manufacturer Part Number:Aero-Electric Connector | Conesys MS27496E21B11PA L/C
Color:Black
Amperage:5 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.156 in
Row Spacing:.14 in
Number of Positions:48
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA355-048-500-258

Detailed Description

Enhance connectivity in your PCB setups with this versatile Card Edge Connector. Designed for optimal performance, it features a durable housing crafted from UL 94V-0 Thermoplastic Polyester, ensuring reliability in various environments. With two rows of high-quality Copper Alloy contacts, this connector offers seamless transmission of data and power. The .156 inch pitch and .14 inch row spacing provide precise alignment, accommodating up to 48 positions for extensive connectivity options. Its straight mount orientation simplifies installation, while its wide operating temperature range of -40 to 105°C guarantees functionality in diverse conditions. Upgrade your setup with this essential component for seamless board-to-board connections.