MS27496E21B11PD L/C

Heilind Number:EDA355-048-500-501
Manufacturer:Aero-Electric Connector | Conesys
Manufacturer Number:MS27496E21B11PD L/C
ECAD Model:
3D Model

Description:

Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Aero-Electric Connector | Conesys
Manufacturer Part Number:Aero-Electric Connector | Conesys MS27496E21B11PD L/C
Color:Black
Amperage:5 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.156 in
Row Spacing:.14 in
Number of Positions:48
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA355-048-500-501

Detailed Description

Enhance connectivity in your electronic devices with this Card Edge Connector, designed for seamless integration on PCBs. Boasting a sleek black finish, it features a durable housing made of UL 94V-0 Thermoplastic Polyester, ensuring reliable performance even in demanding environments. With two rows and 48 positions, this connector offers ample connectivity options for your components. The copper alloy contact material guarantees efficient signal transmission, while a pitch of .156 inches and row spacing of .14 inches allow for precise alignment. Its straight mount orientation simplifies installation, and with an operating temperature range of -40 to 105 °C, it's suitable for a wide range of applications. Upgrade your PCB connections with this high-quality connector, a must-have in any electronic assembly toolkit.