355-048-500-507

Heilind Number:EDA355-048-500-507
Manufacturer:EDAC
Manufacturer Number:355-048-500-507
ECAD Model:
3D Model

Description:

Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 355-048-500-507
Color:Black
Amperage:5 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.156 in
Row Spacing:.14 in
Number of Positions:48
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA355-048-500-507

Detailed Description

Enhance your PCB connectivity with this high-performance Card Edge Connector. Designed for seamless integration, it features a sleek black housing made of UL 94V-0 Thermoplastic Polyester, ensuring durability and safety. With two rows of 48 positions each, this connector offers ample space for efficient data transfer. The copper alloy contacts guarantee reliable conductivity, while the .156 inch pitch and .14 inch row spacing provide precise alignment. Operating smoothly in temperatures ranging from -40 to 105°C, it's perfect for a variety of environments. Whether you're a professional or DIY enthusiast, this connector is a must-have for seamless board-to-board connections. Elevate your projects with this essential component.