| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | Aero-Electric Connector | Conesys |
| Manufacturer Part Number: | Aero-Electric Connector | Conesys MS27496E21B11SD L/C |
| Color: | Black |
| Amperage: | 5 A |
| Housing Material: | UL 94V-0 Thermoplastic Polyester |
| Number of Rows: | 2 |
| Contact Material: | Copper Alloy |
| Pitch: | .156 in |
| Row Spacing: | .14 in |
| Number of Positions: | 48 |
| Mount Orientation: | Straight |
| Operating Temperature Range: | -40 - 105 °C |
| SKU: | EDA355-048-500-508 |
MS27496E21B11SD L/C
| Heilind Number: | EDA355-048-500-508 |
| Manufacturer: | Aero-Electric Connector | Conesys |
| Manufacturer Number: | MS27496E21B11SD L/C |
| ECAD Model: |
Specifications
Detailed Description
Enhance your PCB connectivity with this sleek Card Edge Connector in classic Black. Designed for efficient power transfer, it boasts a 5 A amperage and features UL 94V-0 Thermoplastic Polyester housing for durability. With two rows of Copper Alloy contacts, it offers seamless integration and a pitch of .156 in for precise positioning. The straight mount orientation and 48 positions ensure easy installation, while the wide operating temperature range of -40 to 105 °C guarantees optimal performance in any environment. Elevate your connectivity game with this essential component.

