MS27496E21B16P L/C

Heilind Number:EDA355-048-500-558
Manufacturer:Aero-Electric Connector | Conesys
Manufacturer Number:MS27496E21B16P L/C
ECAD Model:
3D Model

Description:

Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Aero-Electric Connector | Conesys
Manufacturer Part Number:Aero-Electric Connector | Conesys MS27496E21B16P L/C
Color:Black
Amperage:5 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.156 in
Row Spacing:.14 in
Number of Positions:48
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA355-048-500-558

Detailed Description

Enhance your PCB connectivity with this dual-row Card Edge Connector, designed for seamless integration into electronic assemblies. Featuring a durable UL 94V-0 Thermoplastic Polyester housing in sleek black, this connector ensures reliable performance in any environment. With 48 positions and a pitch of .156 inches, it offers ample connectivity options for your circuitry. The copper alloy contacts guarantee secure and efficient power transfer, with a maximum amperage of 5A. Its straight mount orientation and compact design make installation a breeze, while the wide operating temperature range of -40 to 105°C ensures suitability for various applications. Elevate your PCB connections with this high-quality Card Edge Connector.