MS27496E21B16S L/C

Heilind Number:EDA355-048-520-203
Manufacturer:Aero-Electric Connector | Conesys
Manufacturer Number:MS27496E21B16S L/C
ECAD Model:
3D Model

Description:

Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Aero-Electric Connector | Conesys
Manufacturer Part Number:Aero-Electric Connector | Conesys MS27496E21B16S L/C
Color:Black
Amperage:5 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.156 in
Row Spacing:.14 in
Number of Positions:48
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA355-048-520-203

Detailed Description

Enhance connectivity within your PCB setup with our Card Edge Connector, designed for efficient and secure board-to-board connections. Crafted from durable UL 94V-0 Thermoplastic Polyester housing, this connector ensures reliable performance even in demanding environments. With two rows of contact points made of high-quality Copper Alloy, it guarantees seamless power transmission at a maximum amperage of 5A. Featuring a pitch of .156 inches and a row spacing of .14 inches, it offers precise alignment for up to 48 positions. Its straight mount orientation simplifies installation, while its wide operating temperature range of -40 to 105°C ensures versatility in various applications. Trust in this essential component for seamless data transfer and power distribution in your electronic systems.