MS27496E21B16SA L/C

Heilind Number:EDA355-048-520-204
Manufacturer:Aero-Electric Connector | Conesys
Manufacturer Number:MS27496E21B16SA L/C
ECAD Model:
3D Model

Description:

Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Aero-Electric Connector | Conesys
Manufacturer Part Number:Aero-Electric Connector | Conesys MS27496E21B16SA L/C
Color:Black
Amperage:5 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.156 in
Row Spacing:.14 in
Number of Positions:48
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA355-048-520-204

Detailed Description

Enhance your PCB connectivity with our Card Edge Connector. Designed for optimal performance, this black connector features two rows with a total of 48 positions, perfect for secure board-to-board connections. With a 5A amperage capacity and durable UL 94V-0 Thermoplastic Polyester housing, it ensures reliable power transmission in various applications. The copper alloy contact material guarantees efficient signal transfer, while the .156-inch pitch and .14-inch row spacing offer precise alignment. Suitable for straight mounting orientation, this connector can withstand harsh environments with an operating temperature range of -40 to 105°C. Upgrade your connectivity solutions with this essential component.