MS27496E21B16SB L/C

Heilind Number:EDA355-048-520-207
Manufacturer:Aero-Electric Connector | Conesys
Manufacturer Number:MS27496E21B16SB L/C
ECAD Model:
3D Model

Description:

Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Aero-Electric Connector | Conesys
Manufacturer Part Number:Aero-Electric Connector | Conesys MS27496E21B16SB L/C
Color:Black
Amperage:5 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.156 in
Row Spacing:.14 in
Number of Positions:48
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA355-048-520-207

Detailed Description

Enhance connectivity on your circuit boards with our Card Edge Connector, offering seamless integration and reliable performance. Designed for optimal functionality, this connector features a black housing made of UL 94V-0 Thermoplastic Polyester, ensuring durability and safety. With a pitch of .156 inches and two rows of 48 contact positions, it enables efficient data transmission. The copper alloy contact material guarantees high conductivity, while the straight mount orientation facilitates easy installation. Operating smoothly in temperatures ranging from -40 to 105°C, it's suitable for a wide range of applications. Upgrade your PCB setup with this essential component, a must-have in any electronic assembly project.