MS27496E21B16SC L/C

Heilind Number:EDA355-048-520-208
Manufacturer:Aero-Electric Connector | Conesys
Manufacturer Number:MS27496E21B16SC L/C
ECAD Model:
3D Model

Description:

Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Aero-Electric Connector | Conesys
Manufacturer Part Number:Aero-Electric Connector | Conesys MS27496E21B16SC L/C
Color:Black
Amperage:5 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.156 in
Row Spacing:.14 in
Number of Positions:48
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA355-048-520-208

Detailed Description

Enhance your PCB connectivity with our high-performance Card Edge Connector. Designed for seamless integration, this connector features a sleek black housing made of UL 94V-0 Thermoplastic Polyester, ensuring durability and reliability. With two rows of copper alloy contacts and a pitch of .156 inches, it offers efficient power transmission at an amperage of 5A. Boasting 48 positions, it facilitates secure board-to-board connections with a row spacing of .14 inches. The straight mount orientation and wide operating temperature range of -40 to 105 °C make it suitable for a variety of applications, from industrial to consumer electronics. Upgrade your PCB assembly with this essential component, a must-have in any engineer's toolbox.