355-048-520-212

Heilind Number:EDA355-048-520-212
Manufacturer:EDAC
Manufacturer Number:355-048-520-212
ECAD Model:
3D Model

Description:

Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 355-048-520-212
Color:Black
Amperage:5 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.156 in
Row Spacing:.14 in
Number of Positions:48
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA355-048-520-212

Detailed Description

Enhance your PCB connectivity with our high-quality Card Edge Connector in sleek black. Designed for optimal performance, this connector features a contact material of durable Copper Alloy and a housing made of UL 94V-0 Thermoplastic Polyester, ensuring reliability in every use. With 48 positions spread across 2 rows and a pitch of .156 inches, it offers seamless integration for your circuit boards. The straight mount orientation and compact design make it easy to install, while its wide operating temperature range of -40 to 105°C guarantees functionality in diverse environments. Upgrade your connectivity solutions with this essential component.