MS27496E21B16SD L/C

Heilind Number:EDA355-048-520-258
Manufacturer:Aero-Electric Connector | Conesys
Manufacturer Number:MS27496E21B16SD L/C
ECAD Model:
3D Model

Description:

Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Aero-Electric Connector | Conesys
Manufacturer Part Number:Aero-Electric Connector | Conesys MS27496E21B16SD L/C
Color:Black
Amperage:5 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.156 in
Row Spacing:.14 in
Number of Positions:48
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA355-048-520-258

Detailed Description

Enhance your PCB connectivity with this high-performance Card Edge Connector. Designed for optimal durability and efficiency, it boasts a sleek black housing made of UL 94V-0 Thermoplastic Polyester. With two rows of 48 copper alloy contacts, it ensures seamless data transfer and power delivery, rated for a maximum amperage of 5 A. The .156-inch pitch and .14-inch row spacing offer precise alignment, while the straight mount orientation simplifies installation. Operating flawlessly in a wide temperature range from -40 to 105 °C, it is a reliable choice for various electronic applications. Upgrade your setup with this essential component for seamless board-to-board connections.