MS27496E21B35P L/C

Heilind Number:EDA355-048-520-268
Manufacturer:Aero-Electric Connector | Conesys
Manufacturer Number:MS27496E21B35P L/C
ECAD Model:
3D Model

Description:

Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Aero-Electric Connector | Conesys
Manufacturer Part Number:Aero-Electric Connector | Conesys MS27496E21B35P L/C
Color:Black
Amperage:5 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.156 in
Row Spacing:.14 in
Number of Positions:48
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA355-048-520-268

Detailed Description

Enhance connectivity within your electronic devices with this versatile Card Edge Connector. Designed for seamless board-to-board PCB connections, it features two rows and 48 positions for efficient data transfer. The durable UL 94V-0 Thermoplastic Polyester housing, in sleek black, ensures long-lasting performance even in demanding environments. With a 5A amperage capacity, copper alloy contact material, and a pitch of .156 inches, this connector guarantees reliable power and signal transmission. Its straight mount orientation and compact design make it ideal for space-constrained applications. Operating smoothly in a wide temperature range from -40 to 105°C, it offers exceptional stability and functionality. Upgrade your connectivity solutions with this high-quality connector.