MS27496E21B35PA L/C

Heilind Number:EDA355-048-520-278
Manufacturer:Aero-Electric Connector | Conesys
Manufacturer Number:MS27496E21B35PA L/C
ECAD Model:
3D Model

Description:

Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Aero-Electric Connector | Conesys
Manufacturer Part Number:Aero-Electric Connector | Conesys MS27496E21B35PA L/C
Color:Black
Amperage:5 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.156 in
Row Spacing:.14 in
Number of Positions:48
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA355-048-520-278

Detailed Description

Enhance connectivity in electronic systems with our Card Edge Connector. Designed for seamless integration into PCBs, this connector features two rows of 48 positions, ensuring efficient data transfer. Crafted with durable UL 94V-0 Thermoplastic Polyester housing and high-conductivity Copper Alloy contacts, it guarantees reliable performance even in harsh environments. The black color and straight mount orientation allow for easy identification and installation. With a pitch of .156 inches and row spacing of .14 inches, it offers precise alignment on the board. Operating seamlessly in temperatures ranging from -40 to 105 °C, this connector is ideal for a wide range of applications in various industries. Trust in its 5A amperage capacity and robust construction for secure and stable connections, meeting the demands of modern electronic systems.