MS27496E21B35PB L/C

Heilind Number:EDA355-048-520-501
Manufacturer:Aero-Electric Connector | Conesys
Manufacturer Number:MS27496E21B35PB L/C
ECAD Model:
3D Model

Description:

Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Aero-Electric Connector | Conesys
Manufacturer Part Number:Aero-Electric Connector | Conesys MS27496E21B35PB L/C
Color:Black
Amperage:5 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.156 in
Row Spacing:.14 in
Number of Positions:48
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA355-048-520-501

Detailed Description

Enhance connectivity within your electronic systems with this high-performance Card Edge Connector. Designed for seamless integration, it features a durable housing made of UL 94V-0 Thermoplastic Polyester in sleek black. With a low amperage of 5 A, it ensures safe and efficient power transmission. The copper alloy contacts, arranged in two rows with a spacing of .14 inches, guarantee reliable signal transfer. Boasting a total of 48 positions and a pitch of .156 inches, this connector offers ample connectivity options for your PCB needs. Its straight mount orientation and wide operating temperature range of -40 to 105 °C make it versatile and dependable for a variety of applications. Upgrade your connectivity solutions with this essential component.