MS27496E21B35PC L/C

Heilind Number:EDA355-048-520-502
Manufacturer:Aero-Electric Connector | Conesys
Manufacturer Number:MS27496E21B35PC L/C
ECAD Model:
3D Model

Description:

Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Aero-Electric Connector | Conesys
Manufacturer Part Number:Aero-Electric Connector | Conesys MS27496E21B35PC L/C
Color:Black
Amperage:5 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.156 in
Row Spacing:.14 in
Number of Positions:48
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA355-048-520-502

Detailed Description

Enhance connectivity with this versatile Card Edge Connector, a must-have component for seamless circuit board assembly. Designed for optimal performance, it features a durable UL 94V-0 Thermoplastic Polyester housing, ensuring reliability in demanding environments. With two rows and 48 positions, it facilitates efficient signal transmission, while the Copper Alloy contacts guarantee excellent conductivity. The .156-inch pitch and .14-inch row spacing allow for precise alignment on the PCB, while the straight mount orientation simplifies installation. Operating smoothly in temperatures ranging from -40 to 105°C, this connector is suitable for a wide range of applications, making it an essential choice for any electronic project. Elevate your connectivity game with this high-quality Card Edge Connector.