MS27496E21B35PD L/C

Heilind Number:EDA355-048-520-503
Manufacturer:Aero-Electric Connector | Conesys
Manufacturer Number:MS27496E21B35PD L/C
ECAD Model:
3D Model

Description:

Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Aero-Electric Connector | Conesys
Manufacturer Part Number:Aero-Electric Connector | Conesys MS27496E21B35PD L/C
Color:Black
Amperage:5 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.156 in
Row Spacing:.14 in
Number of Positions:48
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA355-048-520-503

Detailed Description

Enhance your PCB connectivity with this high-performance Card Edge Connector. Designed for precision and reliability, it features a durable UL 94V-0 Thermoplastic Polyester housing in sleek black. With a 5A amperage rating and copper alloy contact material, it ensures seamless power transmission. The connector boasts two rows with 48 positions, offering ample connectivity options. Its .156-inch pitch and .14-inch row spacing enable easy integration into your circuit board layout. Operating flawlessly in temperatures ranging from -40 to 105°C, it's suitable for a variety of environments. Choose this connector for uncompromising quality in your board-to-board connections.