MS27496E21B35S L/C

Heilind Number:EDA355-048-520-504
Manufacturer:Aero-Electric Connector | Conesys
Manufacturer Number:MS27496E21B35S L/C
ECAD Model:
3D Model

Description:

Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Aero-Electric Connector | Conesys
Manufacturer Part Number:Aero-Electric Connector | Conesys MS27496E21B35S L/C
Color:Black
Amperage:5 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.156 in
Row Spacing:.14 in
Number of Positions:48
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA355-048-520-504

Detailed Description

Enhance your PCB connection with our Card Edge Connector. Designed for optimal performance, this connector features a durable UL 94V-0 Thermoplastic Polyester housing in sleek black, ensuring reliable operation. With a high amperage rating of 5 A, it guarantees efficient power transmission. The two rows of copper alloy contacts, totaling 48 positions, offer seamless connectivity. At a pitch of .156 inches and row spacing of .14 inches, it allows for precise alignment on the board. Its straight mount orientation makes installation a breeze. Operating flawlessly in temperatures ranging from -40 to 105°C, it's suitable for a variety of environments. Upgrade your system with this essential component for seamless board-to-board connections.