355-048-520-512

Heilind Number:EDA355-048-520-512
Manufacturer:EDAC
Manufacturer Number:355-048-520-512
ECAD Model:
3D Model

Description:

Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 355-048-520-512
Color:Black
Amperage:5 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.156 in
Row Spacing:.14 in
Number of Positions:48
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA355-048-520-512

Detailed Description

Enhance your board-to-board connectivity with our high-performance Card Edge Connector. Designed for seamless integration in PCB assemblies, this connector features a durable housing made of UL 94V-0 Thermoplastic Polyester in sleek black. With a contact material of Copper Alloy, it ensures reliable and efficient power transfer, with a high amperage rating of 5 A. The dual-row configuration with 48 positions offers ample connectivity options, while the .156-inch pitch and .14-inch row spacing provide precise alignment. Operating seamlessly in a wide temperature range from -40 to 105°C, it's perfect for various industrial applications. Choose this connector for optimal performance and durability in your PCB projects.