MS27496E21B35SC L/C

Heilind Number:EDA355-048-520-558
Manufacturer:Aero-Electric Connector | Conesys
Manufacturer Number:MS27496E21B35SC L/C
ECAD Model:
3D Model

Description:

Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Aero-Electric Connector | Conesys
Manufacturer Part Number:Aero-Electric Connector | Conesys MS27496E21B35SC L/C
Color:Black
Amperage:5 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.156 in
Row Spacing:.14 in
Number of Positions:48
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA355-048-520-558

Detailed Description

Enhance your PCB connections with our high-performance Card Edge Connector, designed for seamless integration in electronic devices. With a sleek black finish and crafted from durable UL 94V-0 Thermoplastic Polyester, this connector ensures both aesthetic appeal and reliability. Featuring two rows of copper alloy contacts, it offers a total of 48 positions with a pitch of .156 inches, allowing for efficient data transfer. The straight mount orientation and precise row spacing of .14 inches make installation a breeze. Operating flawlessly in temperatures ranging from -40 to 105 °C, it guarantees optimal performance in any environment. Upgrade your connectivity solutions with this essential component.