MS27496E21B35SD L/C

Heilind Number:EDA355-048-520-568
Manufacturer:Aero-Electric Connector | Conesys
Manufacturer Number:MS27496E21B35SD L/C
ECAD Model:
3D Model

Description:

Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Aero-Electric Connector | Conesys
Manufacturer Part Number:Aero-Electric Connector | Conesys MS27496E21B35SD L/C
Color:Black
Amperage:5 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.156 in
Row Spacing:.14 in
Number of Positions:48
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA355-048-520-568

Detailed Description

Enhance your electronic connections with our Card Edge Connector, boasting a sleek black finish for a touch of modern style. With a durable UL 94V-0 Thermoplastic Polyester housing, it ensures reliable performance even in challenging environments. This two-row connector features 48 positions, offering ample connectivity for your PCB needs. Crafted from high-quality Copper Alloy, the contacts guarantee secure and efficient data transmission. Designed for easy installation, its straight mount orientation simplifies the assembly process. With a pitch of .156 inches and row spacing of .14 inches, it provides precise alignment for seamless integration. Operating flawlessly in temperatures ranging from -40 to 105 °C, it's suitable for a variety of applications. Upgrade your electronics with this essential component, a must-have in any professional or DIY project.