MS27496E21B39P L/C

Heilind Number:EDA355-048-520-578
Manufacturer:Aero-Electric Connector | Conesys
Manufacturer Number:MS27496E21B39P L/C
ECAD Model:
3D Model

Description:

Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Aero-Electric Connector | Conesys
Manufacturer Part Number:Aero-Electric Connector | Conesys MS27496E21B39P L/C
Color:Black
Amperage:5 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.156 in
Row Spacing:.14 in
Number of Positions:48
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA355-048-520-578

Detailed Description

Enhance board-to-board connectivity with this Card Edge Connector, designed for seamless integration in electronic applications. Its durable UL 94V-0 Thermoplastic Polyester housing ensures reliable performance, even in demanding environments. With a dual-row configuration and 48 positions, it offers ample connectivity options for your PCB setups. Crafted from high-quality Copper Alloy, the contacts guarantee efficient signal transmission. The .156-inch pitch and .14-inch row spacing facilitate easy installation on circuit boards. Operating flawlessly in temperatures ranging from -40 to 105 °C, this connector is ideal for a wide range of industrial applications. Its sleek black color adds a professional touch to your electronic assemblies. Upgrade your connectivity solutions with this essential component.