MS27496E21B39PB L/C

Heilind Number:EDA355-048-521-202
Manufacturer:Aero-Electric Connector | Conesys
Manufacturer Number:MS27496E21B39PB L/C
ECAD Model:
3D Model

Description:

Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Aero-Electric Connector | Conesys
Manufacturer Part Number:Aero-Electric Connector | Conesys MS27496E21B39PB L/C
Color:Black
Amperage:5 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.156 in
Row Spacing:.14 in
Number of Positions:48
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA355-048-521-202

Detailed Description

Enhance connectivity within your electronic devices with this high-performance Card Edge Connector. Designed with durability in mind, it features a sleek black housing crafted from UL 94V-0 Thermoplastic Polyester, ensuring both reliability and safety. With two rows and a total of 48 positions, this connector offers ample space for seamless PCB integration. The copper alloy contact material guarantees efficient power transfer, with an amperage of 5A providing reliable performance. Operating effortlessly in a wide temperature range from -40 to 105°C, it's ideal for a variety of industrial applications. Its straight mount orientation and .156" pitch make installation a breeze, while the .14" row spacing allows for efficient signal transmission. Trust in this Card Edge Connector for dependable connectivity in your projects.