MS27496E21B39PC L/C

Heilind Number:EDA355-048-521-203
Manufacturer:Aero-Electric Connector | Conesys
Manufacturer Number:MS27496E21B39PC L/C
ECAD Model:
3D Model

Description:

Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Aero-Electric Connector | Conesys
Manufacturer Part Number:Aero-Electric Connector | Conesys MS27496E21B39PC L/C
Color:Black
Amperage:5 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.156 in
Row Spacing:.14 in
Number of Positions:48
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA355-048-521-203

Detailed Description

Enhance connectivity within your circuit boards with this high-quality Card Edge Connector. Designed for efficiency and durability, it features a sleek Black housing made of UL 94V-0 Thermoplastic Polyester, ensuring safety and reliability. With two rows and a total of 48 positions, it offers ample space for seamless board-to-board connections. The Copper Alloy contacts provide optimal conductivity, while the .156-inch pitch and .14-inch row spacing allow for easy installation. Operating flawlessly in temperatures ranging from -40 to 105 °C, this connector is ideal for various industrial applications. Upgrade your PCB setup with this essential component today.