MS27496E21B39PD L/C

Heilind Number:EDA355-048-521-204
Manufacturer:Aero-Electric Connector | Conesys
Manufacturer Number:MS27496E21B39PD L/C
ECAD Model:
3D Model

Description:

Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Aero-Electric Connector | Conesys
Manufacturer Part Number:Aero-Electric Connector | Conesys MS27496E21B39PD L/C
Color:Black
Amperage:5 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.156 in
Row Spacing:.14 in
Number of Positions:48
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA355-048-521-204

Detailed Description

Enhance your PCB connectivity with our Card Edge Connector, designed for seamless integration in dual-row configurations. Featuring a sleek black housing crafted from UL 94V-0 Thermoplastic Polyester, this connector ensures both durability and safety in operation. With a contact material of Copper Alloy, it guarantees reliable conductivity, while the .156-inch pitch and .14-inch row spacing offer precise alignment. Boasting 48 positions and a 5A amperage capacity, it provides ample room for your connections. The straight mount orientation facilitates easy installation, making it perfect for various applications. Operating efficiently in temperatures ranging from -40 to 105°C, this connector is a dependable solution for your PCB connectivity needs.