MS27496E21B39S L/C

Heilind Number:EDA355-048-521-207
Manufacturer:Aero-Electric Connector | Conesys
Manufacturer Number:MS27496E21B39S L/C
ECAD Model:
3D Model

Description:

Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Aero-Electric Connector | Conesys
Manufacturer Part Number:Aero-Electric Connector | Conesys MS27496E21B39S L/C
Color:Black
Amperage:5 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.156 in
Row Spacing:.14 in
Number of Positions:48
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA355-048-521-207

Detailed Description

Enhance connectivity within your electronic devices with this high-quality Card Edge Connector. Designed for optimal performance, its durable black housing is constructed from UL 94V-0 Thermoplastic Polyester, ensuring reliability in various operating environments. With a double-row configuration and 48 positions, it offers ample connectivity options for seamless integration. The copper alloy contacts provide excellent conductivity, while the .156-inch pitch and .14-inch row spacing allow for precise connections on your PCB. Featuring a straight mount orientation, it facilitates easy installation. Operating efficiently in temperatures ranging from -40 to 105 °C, this connector is perfect for a wide range of applications in the electronics industry. Trust in its quality to streamline your board-to-board connections with ease.