MS27496E21B39SA L/C

Heilind Number:EDA355-048-521-208
Manufacturer:Aero-Electric Connector | Conesys
Manufacturer Number:MS27496E21B39SA L/C
ECAD Model:
3D Model

Description:

Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Aero-Electric Connector | Conesys
Manufacturer Part Number:Aero-Electric Connector | Conesys MS27496E21B39SA L/C
Color:Black
Amperage:5 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.156 in
Row Spacing:.14 in
Number of Positions:48
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA355-048-521-208

Detailed Description

Enhance your PCB connectivity with our Card Edge Connector. Designed for optimal performance, this connector boasts a durable UL 94V-0 Thermoplastic Polyester housing, ensuring reliable operation in any environment. With 48 positions spread across two rows, it offers ample connectivity options for your circuitry. The copper alloy contact material guarantees efficient signal transmission, while the .156-inch pitch and .14-inch row spacing provide seamless integration. Operating within a wide temperature range of -40 to 105 °C, this connector is suitable for various applications. Its straight mount orientation makes installation a breeze. Upgrade your PCB setup with this high-quality connector for enhanced functionality and performance.