355-048-521-212

Heilind Number:EDA355-048-521-212
Manufacturer:EDAC
Manufacturer Number:355-048-521-212
ECAD Model:
3D Model

Description:

Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 355-048-521-212
Color:Black
Amperage:5 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.156 in
Row Spacing:.14 in
Number of Positions:48
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA355-048-521-212

Detailed Description

Enhance connectivity in your electronic devices with this Card Edge Connector. Designed for optimal performance, this essential component features a durable UL 94V-0 Thermoplastic Polyester housing in sleek black. With a contact material made of Copper Alloy, it ensures reliable power transmission at an amperage of 5 A. The two rows and 48 positions provide ample connectivity options, while the .156-inch pitch and .14-inch row spacing offer precise alignment on your PCB. Suitable for a wide range of applications, this connector guarantees seamless operation in temperatures ranging from -40 to 105°C. Upgrade your devices with this high-quality connector for efficient board-to-board PCB connections.