MS27496E21B41PA L/C

Heilind Number:EDA355-048-521-502
Manufacturer:Aero-Electric Connector | Conesys
Manufacturer Number:MS27496E21B41PA L/C
ECAD Model:
3D Model

Description:

Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Aero-Electric Connector | Conesys
Manufacturer Part Number:Aero-Electric Connector | Conesys MS27496E21B41PA L/C
Color:Black
Amperage:5 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.156 in
Row Spacing:.14 in
Number of Positions:48
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA355-048-521-502

Detailed Description

Upgrade your circuit board connections with our Card Edge Connector, a must-have component for seamless PCB connectivity. Designed for high performance, this connector boasts a durable UL 94V-0 Thermoplastic Polyester housing, ensuring reliability even in demanding environments. With two rows and 48 positions, it offers ample space for multiple connections, while the copper alloy contact material guarantees optimal conductivity. The black housing adds a sleek touch to your setup, and with a pitch of .156 inches and row spacing of .14 inches, it's perfect for precise installations. Plus, operating flawlessly in temperatures ranging from -40 to 105°C, it's suitable for a wide range of applications. Choose this Card Edge Connector for efficient and secure board-to-board connections, a essential addition to your electronic projects.