MS27496E21B41PB L/C

Heilind Number:EDA355-048-521-503
Manufacturer:Aero-Electric Connector | Conesys
Manufacturer Number:MS27496E21B41PB L/C
ECAD Model:
3D Model

Description:

Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Aero-Electric Connector | Conesys
Manufacturer Part Number:Aero-Electric Connector | Conesys MS27496E21B41PB L/C
Color:Black
Amperage:5 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.156 in
Row Spacing:.14 in
Number of Positions:48
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA355-048-521-503

Detailed Description

Enhance your PCB connectivity with this high-performance Card Edge Connector. Designed for optimal power transmission, it boasts a 5A amperage capacity and features sturdy Copper Alloy contacts for reliable signal transfer. The black housing, crafted from UL 94V-0 Thermoplastic Polyester, ensures durability while accommodating up to 48 positions across two rows. With a pitch of .156 inches and row spacing of .14 inches, it offers precise alignment on your board. Operating flawlessly in temperatures ranging from -40 to 105°C, this connector is ideal for a wide range of applications. Its straight mount orientation simplifies installation, making it a versatile and essential component for any electronic project. Elevate your connectivity game with this top-of-the-line Card Edge Connector.