MS27496E21B41PC L/C

Heilind Number:EDA355-048-521-504
Manufacturer:Aero-Electric Connector | Conesys
Manufacturer Number:MS27496E21B41PC L/C
ECAD Model:
3D Model

Description:

Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Aero-Electric Connector | Conesys
Manufacturer Part Number:Aero-Electric Connector | Conesys MS27496E21B41PC L/C
Color:Black
Amperage:5 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.156 in
Row Spacing:.14 in
Number of Positions:48
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA355-048-521-504

Detailed Description

Enhance connectivity within your electronic devices with this Card Edge Connector. Designed for seamless integration on PCBs, this connector boasts a sleek black finish and is constructed with UL 94V-0 Thermoplastic Polyester for optimal durability. With two rows of high-quality Copper Alloy contacts, it ensures reliable power transmission at an amperage of 5 A. Featuring a pitch of .156 inches and a row spacing of .14 inches, it offers precise and secure connections. With a total of 48 positions available, it facilitates extensive interfacing. Its straight mount orientation allows for easy installation, while its operating temperature range of -40 to 105 °C ensures stable performance in various environments. Perfect for professional applications, this Card Edge Connector is a must-have in any electronics toolkit.