| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | Aero-Electric Connector | Conesys |
| Manufacturer Part Number: | Aero-Electric Connector | Conesys MS27496E21B41PD L/C |
| Color: | Black |
| Amperage: | 5 A |
| Housing Material: | UL 94V-0 Thermoplastic Polyester |
| Number of Rows: | 2 |
| Contact Material: | Copper Alloy |
| Pitch: | .156 in |
| Row Spacing: | .14 in |
| Number of Positions: | 48 |
| Mount Orientation: | Straight |
| Operating Temperature Range: | -40 - 105 °C |
| SKU: | EDA355-048-521-507 |
MS27496E21B41PD L/C
| Heilind Number: | EDA355-048-521-507 |
| Manufacturer: | Aero-Electric Connector | Conesys |
| Manufacturer Number: | MS27496E21B41PD L/C |
| ECAD Model: |
Specifications
Detailed Description
Enhance your PCB connections with this robust Card Edge Connector in sleek black. Designed for optimum performance, it boasts a 5A amperage capacity and is crafted from UL 94V-0 Thermoplastic Polyester, ensuring durability and safety. Featuring two rows of Copper Alloy contacts with a .156-inch pitch and .14-inch row spacing, it offers seamless connectivity for up to 48 positions. The straight mount orientation makes installation a breeze, while its wide operating temperature range of -40 to 105°C guarantees reliable functionality in diverse environments. Elevate your PCB assembly with this essential component.

