MS27496E21B41S L/C

Heilind Number:EDA355-048-521-508
Manufacturer:Aero-Electric Connector | Conesys
Manufacturer Number:MS27496E21B41S L/C
ECAD Model:
3D Model

Description:

Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Aero-Electric Connector | Conesys
Manufacturer Part Number:Aero-Electric Connector | Conesys MS27496E21B41S L/C
Color:Black
Amperage:5 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.156 in
Row Spacing:.14 in
Number of Positions:48
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA355-048-521-508

Detailed Description

Enhance your PCB connectivity with our Card Edge Connector in sleek black. Engineered for high performance, this connector features a 5 A amperage capacity and durable housing made of UL 94V-0 Thermoplastic Polyester. With two rows and a total of 48 positions, it offers ample space for seamless board-to-board connections. Crafted with precision, the contacts are made of Copper Alloy for optimal conductivity. The .156-inch pitch and .14-inch row spacing ensure secure and stable mounting. Designed for versatility, it supports straight mount orientation and operates flawlessly in temperatures ranging from -40 to 105 °C. Upgrade your connectivity solutions with this essential component.