MS27496E21B41SC L/C

Heilind Number:EDA355-048-521-578
Manufacturer:Aero-Electric Connector | Conesys
Manufacturer Number:MS27496E21B41SC L/C
ECAD Model:
3D Model

Description:

Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Aero-Electric Connector | Conesys
Manufacturer Part Number:Aero-Electric Connector | Conesys MS27496E21B41SC L/C
Color:Black
Amperage:5 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.156 in
Row Spacing:.14 in
Number of Positions:48
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA355-048-521-578

Detailed Description

Enhance your PCB connectivity with this high-performance Card Edge Connector. Designed for seamless integration, it features a sleek black housing made of UL 94V-0 Thermoplastic Polyester, ensuring durability and safety. With two rows and 48 positions, it offers ample space for your connections. Crafted from top-quality Copper Alloy, the contacts guarantee reliable conductivity. The .156-inch pitch and .14-inch row spacing provide efficient signal transmission. Suitable for straight mounting, it's ideal for various applications. Operating smoothly in temperatures ranging from -40 to 105 °C, it's a dependable choice for your electronics projects. Elevate your connectivity solutions with this essential component.