MS27496E21F11PA L/C

Heilind Number:EDA355-048-555-203
Manufacturer:Aero-Electric Connector | Conesys
Manufacturer Number:MS27496E21F11PA L/C
ECAD Model:
3D Model

Description:

Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Aero-Electric Connector | Conesys
Manufacturer Part Number:Aero-Electric Connector | Conesys MS27496E21F11PA L/C
Color:Black
Amperage:5 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.156 in
Row Spacing:.14 in
Number of Positions:48
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA355-048-555-203

Detailed Description

Enhance connectivity in your electronic projects with this Card Edge Connector. Designed for seamless integration on PCBs, this connector features a sleek black housing made of high-quality UL 94V-0 Thermoplastic Polyester, ensuring durability and safety. With a double row layout and 48 positions, it offers ample room for intricate circuitry. The copper alloy contacts provide reliable conductivity, while the .156-inch pitch and .14-inch row spacing allow for precise alignment. Suitable for a wide range of applications, this connector operates flawlessly in temperatures ranging from -40 to 105°C. Its straight mount orientation makes installation a breeze, making it an essential component for any electronics enthusiast or professional.