MS27496E21F11PD L/C

Heilind Number:EDA355-048-555-208
Manufacturer:Aero-Electric Connector | Conesys
Manufacturer Number:MS27496E21F11PD L/C
ECAD Model:
3D Model

Description:

Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Aero-Electric Connector | Conesys
Manufacturer Part Number:Aero-Electric Connector | Conesys MS27496E21F11PD L/C
Color:Black
Amperage:5 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.156 in
Row Spacing:.14 in
Number of Positions:48
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA355-048-555-208

Detailed Description

Enhance connectivity within your electronic devices with this high-performance Card Edge Connector. Designed for seamless integration onto PCBs, this connector features a sleek black housing made of UL 94V-0 Thermoplastic Polyester, ensuring durability and safety. With a 5 A amperage rating and contact material crafted from Copper Alloy, it guarantees reliable power transmission. Its dual-row design, with a pitch of .156 in and row spacing of .14 in, offers 48 positions for versatile connections. Operating effortlessly in temperatures ranging from -40 to 105 °C, this connector is ideal for various industrial applications. Upgrade your systems with this essential component for efficient board-to-board connectivity.