355-048-555-278

Heilind Number:EDA355-048-555-278
Manufacturer:EDAC
Manufacturer Number:355-048-555-278
ECAD Model:
3D Model

Description:

Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 355-048-555-278
Color:Black
Amperage:5 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.156 in
Row Spacing:.14 in
Number of Positions:48
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA355-048-555-278

Detailed Description

Enhance your PCB connectivity with this Card Edge Connector in sleek black, designed for high performance in various electronic applications. With an amperage rating of 5A, it ensures reliable power delivery. The housing, crafted from UL 94V-0 Thermoplastic Polyester, guarantees durability and safety. Featuring two rows of copper alloy contacts, each with a pitch of .156 inches and row spacing of .14 inches, it offers seamless board-to-board connectivity with 48 positions for versatile integration. The straight mount orientation and wide operating temperature range of -40 to 105°C further enhance its usability, making it a crucial component for your electronic assembly needs.