MS27496E21F11SC L/C

Heilind Number:EDA355-048-555-501
Manufacturer:Aero-Electric Connector | Conesys
Manufacturer Number:MS27496E21F11SC L/C
ECAD Model:
3D Model

Description:

Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Aero-Electric Connector | Conesys
Manufacturer Part Number:Aero-Electric Connector | Conesys MS27496E21F11SC L/C
Color:Black
Amperage:5 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.156 in
Row Spacing:.14 in
Number of Positions:48
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA355-048-555-501

Detailed Description

Enhance your PCB connectivity with our Card Edge Connector, designed for seamless integration in electronic devices. With a sleek black finish, this connector not only offers a sophisticated look but also delivers optimal performance, supporting an amperage of 5 A. Its durable UL 94V-0 Thermoplastic Polyester housing ensures reliability in various operating environments, with a wide temperature range of -40 to 105 °C. Equipped with two rows and 48 positions, it facilitates efficient board-to-board connections with a pitch of .156 in and row spacing of .14 in. The contact material, made of Copper Alloy, guarantees secure and low-resistance connections. Its straight mount orientation further simplifies installation, making it a versatile choice for electronic assemblies in diverse applications. Trust in this high-quality connector to streamline your PCB connectivity needs.