MS27496E21F11SD L/C

Heilind Number:EDA355-048-555-502
Manufacturer:Aero-Electric Connector | Conesys
Manufacturer Number:MS27496E21F11SD L/C
ECAD Model:
3D Model

Description:

Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Aero-Electric Connector | Conesys
Manufacturer Part Number:Aero-Electric Connector | Conesys MS27496E21F11SD L/C
Color:Black
Amperage:5 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.156 in
Row Spacing:.14 in
Number of Positions:48
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA355-048-555-502

Detailed Description

Enhance connectivity in your electronic projects with our high-quality Card Edge Connector. Designed for efficiency and durability, this essential component features a sleek black color and is crafted from UL 94V-0 Thermoplastic Polyester for reliable performance. With a 5A amperage rating, it ensures safe power transmission. Its two rows of copper alloy contacts provide seamless connectivity, with a pitch of .156 inches and row spacing of .14 inches, perfect for precise PCB applications. Offering 48 positions for versatile usage, this connector guarantees a secure and stable connection. Its straight mount orientation is ideal for seamless installation, while its wide operating temperature range of -40 to 105°C ensures reliability in various environments. Explore the possibilities with this essential connector for your PCB assembly needs.