355-048-555-507

Heilind Number:EDA355-048-555-507
Manufacturer:EDAC
Manufacturer Number:355-048-555-507
ECAD Model:
3D Model

Description:

Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 355-048-555-507
Color:Black
Amperage:5 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.156 in
Row Spacing:.14 in
Number of Positions:48
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA355-048-555-507

Detailed Description

Enhance connectivity within your electronic devices with this meticulously designed Card Edge Connector. Featuring a sleek black housing made of UL 94V-0 Thermoplastic Polyester, it ensures reliable performance even in demanding environments. With two rows of precisely crafted Copper Alloy contacts, each with a pitch of .156 inches and a row spacing of .14 inches, this connector offers seamless integration onto your PCB. Boasting 48 positions, it facilitates extensive data transfer and power distribution. Its straight mount orientation and wide operating temperature range of -40 to 105 degrees Celsius further enhance its versatility. Perfect for various applications, this connector is a crucial component for efficient board-to-board connections.