355-048-555-508

Heilind Number:EDA355-048-555-508
Manufacturer:EDAC
Manufacturer Number:355-048-555-508
ECAD Model:
3D Model

Description:

Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 355-048-555-508
Color:Black
Amperage:5 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.156 in
Row Spacing:.14 in
Number of Positions:48
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA355-048-555-508

Detailed Description

Enhance connectivity within your electronic devices with our Card Edge Connector. Designed with precision and durability in mind, this essential component features a sleek black housing made of UL 94V-0 Thermoplastic Polyester, ensuring safety and reliability. With a current rating of 5 A, it guarantees optimal performance in power transmission. The connector's double-row design, with a pitch of .156 inches and row spacing of .14 inches, offers seamless integration on PCBs. Crafted with copper alloy contacts, it provides efficient signal transfer across its 48 positions. Its straight mount orientation facilitates easy installation, while its wide operating temperature range of -40 to 105 °C ensures functionality in various environments. Trust in this high-quality connector to streamline your device's connectivity, available in our extensive range of PCB connectors.