355-048-555-512

Heilind Number:EDA355-048-555-512
Manufacturer:EDAC
Manufacturer Number:355-048-555-512
ECAD Model:
3D Model

Description:

Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 355-048-555-512
Color:Black
Amperage:5 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.156 in
Row Spacing:.14 in
Number of Positions:48
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA355-048-555-512

Detailed Description

Enhance connectivity in your electronic devices with this dual-row Card Edge Connector. Designed for high-performance applications, it features a durable UL 94V-0 Thermoplastic Polyester housing in sleek black. With a contact material of Copper Alloy, it ensures reliable conductivity. The .156-inch pitch and .14-inch row spacing offer precise alignment on PCBs, accommodating 48 positions for seamless board-to-board connection. Engineered for versatility, it boasts a straight mount orientation and an operating temperature range of -40 to 105 °C. Upgrade your system with this essential component, a reliable choice for optimal signal transfer and compatibility.