MS27496E21F16PD L/C

Heilind Number:EDA355-048-555-558
Manufacturer:Aero-Electric Connector | Conesys
Manufacturer Number:MS27496E21F16PD L/C
ECAD Model:
3D Model

Description:

Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Aero-Electric Connector | Conesys
Manufacturer Part Number:Aero-Electric Connector | Conesys MS27496E21F16PD L/C
Color:Black
Amperage:5 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.156 in
Row Spacing:.14 in
Number of Positions:48
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA355-048-555-558

Detailed Description

Enhance connectivity on your PCB with our high-quality Card Edge Connector in sleek black. Designed for optimal performance, this connector features UL 94V-0 Thermoplastic Polyester housing, ensuring durability and safety. With two rows of Copper Alloy contacts and a pitch of .156 inches, it offers reliable power transmission at an amperage of 5A. The straight mount orientation and 48 positions make it versatile for various board-to-board connections. Operating smoothly in temperatures ranging from -40 to 105°C, it's a dependable choice for your electronic projects. Upgrade your setup with this essential component from our range of PCB connectors.