MS27496E21F16S L/C

Heilind Number:EDA355-048-555-568
Manufacturer:Aero-Electric Connector | Conesys
Manufacturer Number:MS27496E21F16S L/C
ECAD Model:
3D Model

Description:

Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Aero-Electric Connector | Conesys
Manufacturer Part Number:Aero-Electric Connector | Conesys MS27496E21F16S L/C
Color:Black
Amperage:5 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.156 in
Row Spacing:.14 in
Number of Positions:48
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA355-048-555-568

Detailed Description

Enhance your electronic connections with this high-performance Card Edge Connector, designed for seamless integration in your PCB assembly. Boasting a sleek black exterior, it not only adds a touch of sophistication but also ensures durability in various industrial environments. With an amperage rating of 5A, this connector guarantees reliable power transmission. Its housing, crafted from UL 94V-0 Thermoplastic Polyester, offers superior fire resistance for added safety. Featuring two rows of contacts made of Copper Alloy, it facilitates efficient signal transfer. The .156-inch pitch and .14-inch row spacing provide optimal positioning on your board, accommodating 48 positions for versatile connectivity. Whether for data transmission or power supply, this connector delivers consistent performance. Its straight mount orientation simplifies installation, while the wide operating temperature range of -40 to 105 °C ensures reliability even in extreme conditions. Trust in this connector for seamless and secure board-to-board connections in your electronic setups.