MS27496E21F16SC L/C

Heilind Number:EDA355-048-556-202
Manufacturer:Aero-Electric Connector | Conesys
Manufacturer Number:MS27496E21F16SC L/C
ECAD Model:
3D Model

Description:

Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Aero-Electric Connector | Conesys
Manufacturer Part Number:Aero-Electric Connector | Conesys MS27496E21F16SC L/C
Color:Black
Amperage:5 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.156 in
Row Spacing:.14 in
Number of Positions:48
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA355-048-556-202

Detailed Description

Enhance your PCB connectivity with our high-quality Card Edge Connector. Designed for optimal performance, this essential component features a durable UL 94V-0 Thermoplastic Polyester housing in sleek black, ensuring both reliability and visual appeal. With a current rating of 5 A, it offers robust power transmission for your electronic devices. The two-row layout accommodates 48 positions, facilitating seamless board-to-board connections. Crafted with precision, the Copper Alloy contacts guarantee efficient signal transmission, while the .156-inch pitch and .14-inch row spacing allow for easy installation. Whether for industrial or commercial use, this connector is a versatile solution, with a straight mount orientation for added convenience. Operating smoothly in a wide temperature range from -40 to 105 °C, it ensures consistent performance even in challenging environments. Trust in our connector to meet your connectivity needs with reliability and efficiency.