MS27496E21F35P L/C

Heilind Number:EDA355-048-556-204
Manufacturer:Aero-Electric Connector | Conesys
Manufacturer Number:MS27496E21F35P L/C
ECAD Model:
3D Model

Description:

Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Aero-Electric Connector | Conesys
Manufacturer Part Number:Aero-Electric Connector | Conesys MS27496E21F35P L/C
Color:Black
Amperage:5 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.156 in
Row Spacing:.14 in
Number of Positions:48
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA355-048-556-204

Detailed Description

Enhance connectivity in your electronic devices with our dual-row Card Edge Connector. Designed for seamless integration onto PCBs, this connector features a durable housing made of UL 94V-0 Thermoplastic Polyester in a sleek black finish. With a high amperage rating of 5 A, it ensures reliable power transmission. The contact material, Copper Alloy, guarantees optimal conductivity. A spacing pitch of .156 in and row spacing of .14 in accommodate 48 positions, allowing for versatile circuit connections. Its straight mount orientation offers easy installation, while a wide operating temperature range of -40 to 105 °C ensures performance in various environments. Perfect for applications in the electronics industry, this connector is a crucial component for efficient board-to-board connections.